
* Images are for reference only
NCU15XH103J6SRC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NCU15XH103J6SRC
- JLCPCB Part #
- C3171957
- Package
- 0402
- Description
- -55℃~+150℃ 0.5mm 10kΩ 1mm 3380K 3434K 3455K ±1% ±5% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 325
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0352
200+
$0.0276
600+
$0.0233
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?