This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQG15WZ3N5S02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQG15WZ3N5S02D
JLCPCB Part #
C1012677
Package
0402
Description
23@250MHz 3.5nH 5.8GHz 900mA 90mΩ AEC-Q200 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 177

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0614
100+ $0.0506
300+ $0.0452
1000+ $0.0411
5000+ $0.0379
10000+ $0.0363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons