
* Images are for reference only
B1047AS-151M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- B1047AS-151M=P3
- JLCPCB Part #
- C6466927
- Package
- SMD,7.6x7.6mm
- Description
- 150uH 600mA 710mΩ 760mA ±20% SMD,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6572
200+
$0.2632
500+
$0.2535
1000+
$0.2503
Welcome back, may I help you?