
* Images are for reference only
DE6B3KJ471KA3B
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6B3KJ471KA3B
- JLCPCB Part #
- C7264921
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V、440V 470pF X1,Y2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7776
250+
$0.3114
500+
$0.3001
1000+
$0.2953
Related Products
Welcome back, may I help you?