
* Images are for reference only
1239AS-H-6R0M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1239AS-H-6R0M=P2
- JLCPCB Part #
- C2042119
- Package
- 1008
- Description
- 1.1A 1.4A 275mΩ 6uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0918
50+
$0.0731
150+
$0.0636
500+
$0.0567
3000+
$0.0510
6000+
$0.0481
Related Products
Welcome back, may I help you?