
* Images are for reference only
TD301D485
Extended
- Manufacturer
- --
- MFR.Part #
- TD301D485
- JLCPCB Part #
- C91802
- Package
- DIP-8
- Description
- -40℃~+85℃ 2500V 3.17V~3.45V 32 40mA 9.6Kbps No No 电源隔离功能、信号隔离功能 DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$5.2868
10+
$4.4507
29+
$3.9554
87+
$3.4522
522+
$3.2206
1044+
$3.1161
Related Products
Welcome back, may I help you?