
* Images are for reference only
NB670AGQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- NB670AGQ-P
- JLCPCB Part #
- C6122194
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 2 500kHz 5V~22V 6A Buck Buck Built-in Yes QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6891
10+
$0.5600
30+
$0.4955
100+
$0.4325
500+
$0.3938
1000+
$0.3744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?