
* Images are for reference only
NB670GQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- NB670GQ-Z
- JLCPCB Part #
- C3188147
- Package
- QFN16_3X3
- Description
- -40℃~+125℃ 2 500kHz 5V~22V 6A Buck Buck Built-in QFN-16(3x3) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?