
* Images are for reference only
MPQ2918GL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2918GL-Z
- JLCPCB Part #
- C3191953
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃ 1 100kHz~1MHz 4V~40V 750uA 800mV~25V Adjustable Buck Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator Step-down type Yes QFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9627
10+
$1.6639
30+
$1.4792
100+
$1.2881
500+
$1.2014
1000+
$1.1644
Welcome back, may I help you?