
* Images are for reference only
MP9148GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP9148GJ-Z
- JLCPCB Part #
- C6993398
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1A 1MHz 2 2.7V~6V 608mV~5.5V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.0417
100+
$1.7057
500+
$1.4214
1000+
$1.1630
3000+
$1.1243
Related Products
Welcome back, may I help you?