
* Images are for reference only
MP2908AGL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2908AGL-Z
- JLCPCB Part #
- C3199327
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4V~60V Buck Buck External Yes QFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5339
200+
$2.5285
500+
$2.4402
1000+
$2.3969
Related Products
Welcome back, may I help you?