
* Images are for reference only
MP8864GQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8864GQ-P
- JLCPCB Part #
- C6228253
- Package
- QFN-15(3x3)
- Description
- -40℃~+125℃@(TJ) 1 4.5V~21V 4A 600kHz 600mV~1.87V Buck Buck Built-in Yes QFN-15(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6534
10+
$0.5314
30+
$0.4704
100+
$0.4094
500+
$0.3725
1000+
$0.3548
Related Products
Welcome back, may I help you?