
* Images are for reference only
MP6005GK-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6005GK-Z
- JLCPCB Part #
- C3093755
- Package
- MSOP-10
- Description
- -40℃~+125℃@(Tj) 250kHz 70% 8V~80V CCM、DCM Flyback、Forward Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback、Primary-Side Feedback MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$1.9317
50+
$1.7503
100+
$1.5687
500+
$1.4261
1000+
$1.3613
3000+
$1.2964
Related Products
Welcome back, may I help you?