
* Images are for reference only
MPQ4462DQ-AEC1-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4462DQ-AEC1-LF-Z
- JLCPCB Part #
- C3187588
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 3.5A 3.8V~36V 4MHz 800mV~30V Adjustable Buck Buck Built-in No QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.2024
50+
$7.6054
100+
$6.9436
500+
$6.4374
1000+
$5.3861
Related Products

MPQ4462DQ-AEC1-LF-P
Monolithic Power Systems
$1.8600

MPQ4462DN-AEC1-LF-Z
Monolithic Power Systems
$9.9156

MPQ4560DQ-AEC1-LF-Z
Monolithic Power Systems
$0.0392

MPQ4560DQ-LF-P
Monolithic Power Systems
$1.0889

MPQ4462DQ-LF-Z
Monolithic Power Systems
$9.9156

MP2303DQ-LF-Z
Monolithic Power Systems
$4.0183
Welcome back, may I help you?