
* Images are for reference only
MP6951GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6951GJ-Z
- JLCPCB Part #
- C17314101
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1MHz 4.5V~13V 560mW CCM、DCM、QR、ZVS Flyback Isolation Over Temperature Protection、Over Voltage Protection TSOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.6664
100+
$1.3434
500+
$1.2143
1000+
$1.1497
3000+
$1.1109
Welcome back, may I help you?