
* Images are for reference only
MP5087AGG-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5087AGG-P
- JLCPCB Part #
- C17291192
- Package
- QFN-12(2x2)
- Description
- -40℃~+125℃ 1 10mΩ 500mV~5.5V 7A Active High Load Switch QFN-12(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4711
10+
$0.3743
30+
$0.3324
100+
$0.2807
500+
$0.2565
1000+
$0.2436
Welcome back, may I help you?