
* Images are for reference only
MPL-AT2514-4R7
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AT2514-4R7
- JLCPCB Part #
- C6097335
- Package
- 1008
- Description
- 1.7A 180mΩ 2.4A 4.7uH 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8847
100+
$0.7271
500+
$0.6611
1000+
$0.5019
3000+
$0.4762
Related Products