
* Images are for reference only
MP6614GN-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6614GN-Z
- JLCPCB Part #
- C24503472
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 2A 5V~35V Interleaved conduction protection、Current sensing/regulation function、Active braking function Yes SOIC-8-EP Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.5629
50+
$1.4208
100+
$1.2529
500+
$1.1367
1000+
$1.0591
3000+
$1.0334
Related Products
Welcome back, may I help you?