
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(4x6) | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 6mm | |
| Voltage - Supply | 2.75V~17V | |
| Switching Frequency | 1.2MHz | |
| Height | 1.6mm | |
| Width | 4mm | |
| Output Voltage | 600mV~3.3V | |
| Quiescent Supply Current | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPM3650CGQW-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(4x6) | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 6mm | |
| Voltage - Supply | 2.75V~17V | |
| Switching Frequency | 1.2MHz | |
| Height | 1.6mm | |
| Width | 4mm | |
| Output Voltage | 600mV~3.3V | |
| Quiescent Supply Current | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM3650CGQW-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPM3650CGQW-P datasheets or manufacturer documentation.
The MPM3650CGQW-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.