This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6600GR-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6600GR-P
JLCPCB Part #
C5224164
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5mA 4.5V~35V 8.5A 8.5A Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0390
100+ $0.0201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons