
* Images are for reference only
MP5461GC-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5461GC-P
- JLCPCB Part #
- C5676175
- Package
- CSP-12(1.4x1.8)
- Description
- -40℃~+125℃@(TJ) 1 1.8MHz 2.5V~5.5V 3.3V 500mA Buck-Boost Buck-Boost Built-in Fixed No CSP-12(1.4x1.8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5507
10+
$0.4383
30+
$0.3886
100+
$0.3275
500+
$0.3019
1000+
$0.2858
Welcome back, may I help you?