
* Images are for reference only
MP5402MGR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5402MGR-Z
- JLCPCB Part #
- C65837
- Package
- QFN-26(4x4)
- Description
- -40℃~+125℃@(TJ) 1 350kHz 5A 5V 7V~36V Buck Buck Built-in Fixed No QFN-26(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4351
100+
$5.4014
500+
$3.5278
1000+
$3.4889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?