
* Images are for reference only
MP3309AGQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3309AGQ-P
- JLCPCB Part #
- C7304551
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃ 1 1% 2.7V~5.5V 35V 640kHz Analog、PWM Boost DC-DC QFN-10(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5041
10+
$0.4014
30+
$0.3564
100+
$0.3019
Related Products
Welcome back, may I help you?