
* Images are for reference only
MP5402GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5402GR-Z
- JLCPCB Part #
- C7304670
- Package
- QFN-26(4x4)
- Description
- -40℃~+125℃@(TJ) 1 150kHz、250kHz、350kHz 5A 5V 7V~36V Buck Buck Built-in Fixed Yes QFN-26(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3758
10+
$5.2569
30+
$5.1766
100+
$5.0963
Related Products
Welcome back, may I help you?