
* Images are for reference only
MP3431GL-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3431GL-Z
- JLCPCB Part #
- C141829
- Package
- QFN-13(3x4)
- Description
- -40℃~+125℃@(TJ) 1 21A 450uA 600kHz 800mV~13V 800mV~16V Adjustable Boost Boost Built-in Yes QFN-13(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 357
In-stock Item Pricing
Qty Unit Price
1+
$2.7474
50+
$2.5142
100+
$2.2679
500+
$2.0088
1000+
$1.9051
Related Products
Welcome back, may I help you?