
* Images are for reference only
MP4423AGQ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4423AGQ-P
- JLCPCB Part #
- C6674730
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃@(TJ) 1 3A 410kHz 4V~36V 800mV~32.4V Adjustable Buck Buck Built-in Yes QFN-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7835
10+
$0.6374
30+
$0.5636
100+
$0.4913
500+
$0.4480
1000+
$0.4255
Related Products
Welcome back, may I help you?