
* Images are for reference only
MPQ4313GRE-5-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4313GRE-5-AEC1-Z
- JLCPCB Part #
- C6909623
- Package
- QFN-20(4x4)
- Description
- -40℃~+150℃@(TJ) 1 3.3V~45V 3A 470kHz 5V Buck Buck Built-in Fixed Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6877
100+
$3.0301
Related Products
Welcome back, may I help you?