This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP3415GG-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP3415GG-Z
JLCPCB Part #
C3187818
Package
QFN-12(2x2)
Description
-40℃~+125℃@(TJ) 1 1.8V~5.5V 1.9V~5.5V 1MHz 3.6A Adjustable Boost Boost Built-in Yes QFN-12(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0037
100+ $1.6804
500+ $1.4091
1000+ $1.1506

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons