
* Images are for reference only
MP2269GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2269GD-Z
- JLCPCB Part #
- C3188081
- Package
- QFN-15(3x2)
- Description
- -40℃~+125℃@(TJ) 1 12uA 1A 2.5MHz 3.3V~30V Adjustable Buck Buck Built-in Yes QFN-15(3x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.0862
50+
$1.9048
100+
$1.7104
500+
$1.5550
1000+
$1.4901
3000+
$1.4513
Related Products
Welcome back, may I help you?