
* Images are for reference only
MP2482DN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2482DN-LF-Z
- JLCPCB Part #
- C56736
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃@(TA) 1 4.5V~30V 420kHz 5A 810mV~27V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5393
50+
$3.9835
100+
$3.6146
500+
$3.2531
1000+
$2.7885
3000+
$2.6629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?