
* Images are for reference only
MP3398LGS-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3398LGS-Z
- JLCPCB Part #
- C6993168
- Package
- SOIC-16
- Description
- -40℃~+125℃ 2.5% 350mA 4 4.5V~28V 540kHz Analog、PWM Boost DC-DC Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6868
100+
$2.2476
500+
$1.7568
1000+
$1.5243
3000+
$1.4855
Related Products
Welcome back, may I help you?