
* Images are for reference only
MPQ2169AGRHE-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2169AGRHE-AEC1-Z
- JLCPCB Part #
- C7304431
- Package
- QFN-18(2.5x3.5)
- Description
- -40℃~+125℃@(TJ) 1.4A、1.4A 2 2.7V~6V 3MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes QFN-18(2.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.5278
50+
$3.2435
100+
$2.9203
500+
$2.6748
1000+
$2.4552
Related Products

MPQ2166AGRHE-AEC1-Z
Monolithic Power Systems
$3.9179

MPQ2169BGRHE-AEC1-Z
Monolithic Power Systems
$3.8507

MPQ2169GRHE-AEC1-Z
Monolithic Power Systems
$2.9849

MP2166GRH-Z
Monolithic Power Systems
$3.2950

MPQ2166BGRHE-AEC1-Z
Monolithic Power Systems
$4.2126

MPQ2166GDE-AEC1-P
Monolithic Power Systems
$1.0552
Welcome back, may I help you?