
* Images are for reference only
MP3385GR-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3385GR-Z
- JLCPCB Part #
- C5776116
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃ 1.8% 100kHz~900kHz 300mA 4 4.5V~33V 80V Analog、PWM Boost DC-DC QFN-20(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0822
10+
$1.7772
30+
$1.5878
100+
$1.3919
Related Products
Welcome back, may I help you?