
* Images are for reference only
MP3385GF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3385GF-Z
- JLCPCB Part #
- C6993142
- Package
- TSSOP-20-EP
- Description
- -40℃~+125℃ 1.8% 100kHz~900kHz 300mA 4 4.5V~33V 80V Analog、PWM、I2C Boost DC-DC Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start TSSOP-20-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9523
50+
$2.5907
100+
$2.3508
500+
$2.1157
1000+
$1.8136
3000+
$1.7488
Related Products