
* Images are for reference only
MPQ2483DQ-AEC1-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2483DQ-AEC1-LF-Z
- JLCPCB Part #
- C6097526
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃ 1 1.35MHz 2.5A 4.5V~55V Analog、PWM Buck、Buck-Boost DC-DC Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start QFN-10(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.8592
100+
$4.0818
500+
$3.0841
1000+
$2.7731
Related Products
Welcome back, may I help you?