
* Images are for reference only
MP2491CGQB
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2491CGQB
- JLCPCB Part #
- C2842201
- Package
- QFN-13
- Description
- -40℃~+125℃ 1 450uA 490kHz 4V~32V 500mV~30V 6A Adjustable Buck Buck Built-in QFN-13 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2000
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?