
* Images are for reference only
MP2690GR-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2690GR-P
- JLCPCB Part #
- C5776048
- Package
- QFN-26(4x4)
- Description
- -40℃~+125℃ 1 2.5V 4.35V 4.65V~6V Lithium-ion/Polymer QFN-26(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
10+
$0.9344
30+
$0.8333
100+
$0.7177
500+
$0.6663
1000+
$0.6439
Welcome back, may I help you?