
* Images are for reference only
MP174AGJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP174AGJ-P
- JLCPCB Part #
- C17300269
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 5.3V~5.6V 700V Boost、Flyback、Buck、Buck-Boost Non-Isolated TSOT-23-5 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4642
10+
$0.3678
30+
$0.3277
100+
$0.2763
500+
$0.2538
1000+
$0.2394
Welcome back, may I help you?