
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Voltage - Supply | 5.3V~6.5V | |
| Feedback System | Primary-Side Feedback | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Topology | Boost、Flyback、Buck、Buck-Boost | |
| Pd - Power Dissipation | 1.45W | |
| Voltage - Breakdown | 700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP163BGS-33-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Voltage - Supply | 5.3V~6.5V | |
| Feedback System | Primary-Side Feedback | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Topology | Boost、Flyback、Buck、Buck-Boost | |
| Pd - Power Dissipation | 1.45W | |
| Voltage - Breakdown | 700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP163BGS-33-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP163BGS-33-P datasheets or manufacturer documentation.
Datasheet: MP163BGS-33-P Datasheet (PDF)
The MP163BGS-33-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.