
* Images are for reference only
MP5002DQ-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5002DQ-LF-P
- JLCPCB Part #
- C17615826
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃ 1 2.5V~4V 3A 44mΩ Active High QFN-10(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4653
10+
$0.3687
30+
$0.3285
100+
$0.2770
500+
$0.2544
1000+
$0.2399
Related Products