
* Images are for reference only
MP172AGJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP172AGJ-Z
- JLCPCB Part #
- C3093752
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 120mA 5.5V~5.7V 5V 700V Boost、Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Voltage (CV) TSOT-23-5 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.1372
50+
$1.0339
100+
$0.9174
500+
$0.8270
1000+
$0.7624
3000+
$0.7366
Related Products
Welcome back, may I help you?