This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP1475SGJ-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP1475SGJ-P
JLCPCB Part #
C3194286
Package
TSOT-23-8
Description
-40℃~+125℃@(TJ) 1 3A 4.5V~16V 500kHz 800mV~15.2V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4401
10+ $0.3470
30+ $0.3068
100+ $0.2570
500+ $0.2361
1000+ $0.2217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons