This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2013AGJE-5-AEC1C672-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ2013AGJE-5-AEC1C672-Z
JLCPCB Part #
C5827963
Package
QFN-8(3mmx3mm)
Description
-40℃~+125℃@(Ta) 1 150mA 3.3uA 40V 58dB@(100Hz) 5V 600mV@(150mA) Fixed Over Current Protection、Over Temperature Protection Positive QFN-8(3mmx3mm) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons