
* Images are for reference only
MP3398AGY-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3398AGY-Z
- JLCPCB Part #
- C6674702
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 350mA 4 540kHz 5V~28V Analog、PWM Boost DC-DC SOIC-20-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0356
100+
$2.5576
500+
$2.1185
1000+
$1.9376
Related Products
Welcome back, may I help you?