
* Images are for reference only
MA800GQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MA800GQ-Z
- JLCPCB Part #
- C17671592
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 11.7mA 3V~3.6V 3mm 3mm Magnetic rotary position sensor No SPI、SSI 可编程传输、零位编程、多轴磁场检测、信号滤波处理 QFN-16(3x3) Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.7514
50+
$2.4931
100+
$2.3381
500+
$2.1313
1000+
$1.9376
Related Products
Welcome back, may I help you?