
* Images are for reference only
ICMF112P900MFR
Extended
- Manufacturer
- Moda-Innochips
- MFR.Part #
- ICMF112P900MFR
- JLCPCB Part #
- C396456
- Package
- SMD,1.27x1mm
- Description
- -40℃~+85℃ 100mA 10MΩ 2 4Ω 90Ω@100MHz SMD,1.27x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7519
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7451
In-stock Item Pricing
Qty Unit Price
1+
$0.0633
100+
$0.0517
300+
$0.0458
1000+
$0.0415
4000+
$0.0318
8000+
$0.0301
Related Products
Welcome back, may I help you?