
* Images are for reference only
ICMEF062P250MFR
Extended
- Manufacturer
- Moda-Innochips
- MFR.Part #
- ICMEF062P250MFR
- JLCPCB Part #
- C399760
- Package
- SMD,0.9x0.7mm
- Description
- -40℃~+85℃ 100mA 10MΩ 2 25Ω@100MHz 5V 5Ω SMD,0.9x0.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2564
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2564
In-stock Item Pricing
Qty Unit Price
1+
$0.0854
50+
$0.0683
150+
$0.0600
500+
$0.0536
2500+
$0.0450
5000+
$0.0425
Related Products
Welcome back, may I help you?