
* Images are for reference only
HT7550
Extended
- Manufacturer
- Minos
- MFR.Part #
- HT7550
- JLCPCB Part #
- C19272222
- Package
- SOT-89
- Description
- -35℃~+80℃ 1 150mA 2.5uA 24V 25mV@(1mA) 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1398
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1387
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0357
300+
$0.0310
1000+
$0.0277
5000+
$0.0249
10000+
$0.0235
Related Products
Welcome back, may I help you?