This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RHP-44+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
RHP-44+
JLCPCB Part #
C3156061
Package
SMD-8P,8.9x8.9mm
Description
-40℃~+85℃ 0.3dB 44MHz 50Ω High pass SMD-8P,8.9x8.9mm RF Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $35.0011
30+ $33.1260

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons