
* Images are for reference only
BFHK-9901+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFHK-9901+
- JLCPCB Part #
- C20199915
- Package
- 1812
- Description
- -55℃~+125℃ 4.2dB 50Ω 9.7GHz Bandpass 1812 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2351
10+
$34.0956
Welcome back, may I help you?